Omron NRT-CP technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 3mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron NRT-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
