Omron NS8-TV00B-V2 technical specifications.
| Package/Case | 315 |
| Color | Black |
| Depth | 48.5mm |
| Display Type | LCD |
| Length | 315mm |
| Manufacturer Series | NS8 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | NS |
| Width | 241mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NS8-TV00B-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
