Omron NT-AL001 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | NT |
| Termination | D-Sub |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron NT-AL001 to view detailed technical specifications.
No datasheet is available for this part.