Omron NT2S-SF123B-E technical specifications.
| Max Operating Temperature | 50°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron NT2S-SF123B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.