Omron NT31-ST123B-EV3 technical specifications.
| Depth | 74mm |
| Display Type | LCD |
| Length | 195mm |
| Manufacturer Series | NT31 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 26.4V |
| Port Type | SERIAL |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | NT |
| Width | 142mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NT31-ST123B-EV3 to view detailed technical specifications.
No datasheet is available for this part.