Omron NV3W-KBA04 technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | NV3W |
| RoHS | Compliant |
Download the complete datasheet for Omron NV3W-KBA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.