Omron NV3WMR40 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.1inch |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Omron NV3WMR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.