Omron NX-AD3608 technical specifications.
| Approvals | CE, cULus, KC |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | NX |
| Weight | 0.154lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron NX-AD3608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.