
Omron NX-ECC201 technical specifications.
| Approvals | CE, cULus, KC |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | NX |
| Termination | RJ45 |
| Weight | 0.375lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron NX-ECC201 to view detailed technical specifications.
No datasheet is available for this part.
