Omron NX-ID5442 technical specifications.
| Approvals | CE, cULus, KC |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Series | NX |
| Weight | 0.143lb |
| No. of Digital Inputs | 16 |
| Supply Voltage | 24VDC |
| RoHS | Compliant |
| Reach Status | REACH Affected |
| Tariff No | 84715000 |
Download the complete datasheet for Omron NX-ID5442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
