Omron OS3101-2-PN-10PT-4C-B1-RM2A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Response Time | 80ms |
| Series | OS3101 |
| RoHS | Compliant |
Download the complete datasheet for Omron OS3101-2-PN-10PT-4C-B1-RM2A to view detailed technical specifications.
No datasheet is available for this part.