
Omron OS32C-BP technical specifications.
| Height | 104.5mm |
| Length | 159.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (um) | 70mm |
| Response Time | 80ms |
| Series | OS32C |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Omron OS32C-BP to view detailed technical specifications.
No datasheet is available for this part.