Omron P1L12C-F2 technical specifications.
| Color | Clear |
| Height | 2.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Series | P1L |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P1L12C-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.