Omron P1RX4A-LX4-TR-02 technical specifications.
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 260mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wavelength | 771.5nm |
| RoHS | Compliant |
Download the complete datasheet for Omron P1RX4A-LX4-TR-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
