Omron P1RX4A-SX4-V-01 technical specifications.
| Data Rate | 1.65Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Wavelength | 771.5nm |
| RoHS | Compliant |
Download the complete datasheet for Omron P1RX4A-SX4-V-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.