Omron P1RX6A-SX51V-01M-DC technical specifications.
| Package/Case | Module |
| Data Rate | 1.65Gbps |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5V |
| Wavelength | 980nm |
| RoHS | Compliant |
Download the complete datasheet for Omron P1RX6A-SX51V-01M-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
