Omron P1RX6B-SX51V-02A-DC technical specifications.
| Package/Case | Module |
| Data Rate | 6.6Gbps |
| Operating Supply Voltage | 3.3V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Omron P1RX6B-SX51V-02A-DC to view detailed technical specifications.
No datasheet is available for this part.