Omron P2RM-SB technical specifications.
| Color | Blue |
| Gender | Male |
| Max Current Rating | 10A |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RM-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.