Omron P2RVM040R technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Max Current Rating | 32A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Package Quantity | 60 |
| Series | G2RV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVM040R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.