Omron PF085A technical specifications.
| Color | Black |
| Current Rating | 5A |
| Depth | 40mm |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Mount | DIN Rail, Panel, Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H3JA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PF085A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
