Omron PFC-N8 technical specifications.
| Package/Case | Metal |
| Material | Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 6mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PFC-N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.