
Omron PL15 technical specifications.
| Height | 22mm |
| Number of Contacts | 15 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PL15 to view detailed technical specifications.
No datasheet is available for this part.
