Omron PS-5S technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Holder |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron PS-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
