Omron PTF08A technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LY |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PTF08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
