Omron PTF14A technical specifications.
| Gender | Female |
| Height | 30mm |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Screw |
| Width | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PTF14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
