Omron PYC-S technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Clip |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PYC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
