The Omron PYDM-14SR is a 2-contact connector with a red color and a current rating of 10A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 250V AC and has a pitch of 27.5mm. It is part of the MY Series.
Omron PYDM-14SR technical specifications.
| Color | Red |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Pitch | 27.5mm |
| Series | MY |
| RoHS | Compliant |
Download the complete datasheet for Omron PYDM-14SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.