
This general purpose relay is a 2-pole device with screw mount and DIN rail termination. It is approved to UL, CSA, and VDE standards and is manufactured with lead-free materials. The relay is designed for use in a variety of applications and is compliant with RoHS regulations.
Omron PYP-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Lead Free | Lead Free |
| Mount | Screw, DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PYP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
