Omron R87F-A6A13HP technical specifications.
| Airflow | 67.1CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 68mA |
| Height | 25mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise (dB) | 39dB |
| Noise Level | 39,43 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 2400RPM |
| Series | R87F |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.772lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R87F-A6A13HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
