Omron R87F-FG80 technical specifications.
| Package/Case | Axial |
| Length | 71.5mm |
| Material | Steel, Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R87F |
| RoHS | Compliant |
Download the complete datasheet for Omron R87F-FG80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
