Omron R88ACPU001M1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron R88ACPU001M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.