Omron S82Y-VM20B technical specifications.
| Package/Case | 100 |
| Length | 192mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8VM |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82Y-VM20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.