Omron SLL-28H technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Socket |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron SLL-28H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.