Omron SLL24EG technical specifications.
| Color | Green |
| Lens Style | Circular |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron SLL24EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.