Omron SLL24ER technical specifications.
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron SLL24ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.