Omron SR223SMT02 technical specifications.
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR223SMT |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR223SMT02 to view detailed technical specifications.
No datasheet is available for this part.