The Omron SR231A00 is a DPST coil switch designed for operation at 24V DC with a maximum current rating of 1.5A. It features a temperature range of -10°C to 55°C and is mounted on a DIN rail. The switch is available in bulk packaging and has a screw termination.
Omron SR231A00 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR231A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR231A00 to view detailed technical specifications.
No datasheet is available for this part.