
The Omron SRT2-ID08 is a terminal block with a module package, designed for DIN rail mounting. It operates within a temperature range of 0°C to 55°C. The block is compliant with RoHS regulations and is supplied individually. Its weight is approximately 0.176 pounds.
Omron SRT2-ID08 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-ID08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
