The Omron SRT2-ID08-1 is a terminal block designed for DIN rail mounting, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is packaged individually and meets RoHS compliance standards. This terminal block is part of the SRT2 series and features screw termination.
Omron SRT2-ID08-1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-ID08-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.