Omron SRT2-ID08CL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.176lb |
| RoHS | Compliant |
Download the complete datasheet for Omron SRT2-ID08CL to view detailed technical specifications.
No datasheet is available for this part.