Omron SRT2-OD16-1 technical specifications.
| Package/Case | Module |
| Depth | 50mm |
| Input Type | DIGITAL |
| Length | 105mm |
| Manufacturer Series | SRT2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.243lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-OD16-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
