Omron SRT2-ROC08 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 50mm |
| Length | 50mm |
| Manufacturer Series | SRT |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 3A |
| Output Type | Voltage, RELAY |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.32lb |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-ROC08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
