
The Omron SRT2-VID08S is a modular PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for DIN rail mounting and is RoHS compliant. The module is part of the SRT2 series and has a weight of 0.165lb.
Omron SRT2-VID08S technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.165lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-VID08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.