Omron T2008-11TM technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 612gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron T2008-11TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
