
The Omron T2011-030TM is a 24V DC rated on-off switch with a current rating of 4A. It features a chassis mount design with a mechanical life of 1,000,000 cycles and an operating force of 612gf. The switch is rated for operation in temperatures ranging from -20°C to 80°C and is compliant with IP67, waterproof, and dust tight ratings.
Omron T2011-030TM technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 612gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron T2011-030TM to view detailed technical specifications.
No datasheet is available for this part.
