Omron TJ1-MC04 technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | TJ1 |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Omron TJ1-MC04 to view detailed technical specifications.
No datasheet is available for this part.