Omron TJ2-ECT64 technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | TJ2 |
| Termination | RJ45 |
| Weight | 0.176lb |
| RoHS | Compliant |
Download the complete datasheet for Omron TJ2-ECT64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.