
Omron TL-M5ME22M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-M5ME22M to view detailed technical specifications.
No datasheet is available for this part.