The Omron TL-N12MD15M is a plastic-bodied inductive proximity sensor housed in a module package. It operates within a temperature range of -25°C to 70°C and features a sensing distance of 0.472 inch. With a response frequency of 500Hz, this sensor is suitable for applications requiring high-speed detection. The TL-N12MD15M is rated for IP67 and has unshielded cable leads for termination.
Omron TL-N12MD15M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.472inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-N12MD15M to view detailed technical specifications.
No datasheet is available for this part.