
Omron TL-N20ME1-M1J0.3M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 40Hz |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-N20ME1-M1J0.3M to view detailed technical specifications.
No datasheet is available for this part.
